Technical Document
Specifications
Brand
MolvenoSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
25mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
DPST
Contact Current Rating
10 A @ 400 V ac
Contact Material
Silver
Manufacturer Part No.
SP6018C1F0000
Case Colour
Black
Terminal Type
Tab
Country of Origin
Italy
Product details
Raised Illuminated and non-illuminated Pushbutton Switches
Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm
BD 1.480
BD 1.480 Each (Exc. Vat)
BD 1.628
BD 1.628 Each (inc. VAT)
1
BD 1.480
BD 1.480 Each (Exc. Vat)
BD 1.628
BD 1.628 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.480 |
10 - 24 | BD 1.358 |
25 - 49 | BD 1.276 |
50 - 99 | BD 1.199 |
100+ | BD 1.138 |
Technical Document
Specifications
Brand
MolvenoSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
25mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
DPST
Contact Current Rating
10 A @ 400 V ac
Contact Material
Silver
Manufacturer Part No.
SP6018C1F0000
Case Colour
Black
Terminal Type
Tab
Country of Origin
Italy
Product details
Raised Illuminated and non-illuminated Pushbutton Switches
Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm