Technical Document
Specifications
Brand
MolvenoSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
25mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
DPST
LED Colour
Green
Contact Current Rating
16 A @ 250 V ac
Terminal Type
Tab
Manufacturer Part No.
SP6028C1E0000
Country of Origin
Italy
Product details
Flush Illuminated and non-illuminated Pushbutton Switches
Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 4.5, panel cut-out 25mm
BD 1.595
BD 1.595 Each (Exc. Vat)
BD 1.755
BD 1.755 Each (inc. VAT)
1
BD 1.595
BD 1.595 Each (Exc. Vat)
BD 1.755
BD 1.755 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.595 |
10 - 24 | BD 1.480 |
25 - 49 | BD 1.364 |
50 - 99 | BD 1.292 |
100+ | BD 1.232 |
Technical Document
Specifications
Brand
MolvenoSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
25mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
DPST
LED Colour
Green
Contact Current Rating
16 A @ 250 V ac
Terminal Type
Tab
Manufacturer Part No.
SP6028C1E0000
Country of Origin
Italy
Product details
Flush Illuminated and non-illuminated Pushbutton Switches
Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 4.5, panel cut-out 25mm