Molveno Illuminated Push Button Switch, Latching, Panel Mount, DPDT, Red LED, 125/250V ac, IP54, IP55

RS Stock No.: 863-3550Brand: MolvenoManufacturers Part No.: SXA4388211000G00
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Molveno

Switch Operation

Latching

Illuminated

Yes

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

125/250V ac

Push Button Style

Rectangular

LED Colour

Red

IP Rating

IP54, IP55

Contact Current Rating

16 A

Manufacturer Part No.

SXA4388211000G00

Panel Cut Out Width

22mm

Terminal Type

Tab

Panel Cut Out Height

30mm

Country of Origin

Italy

Product details

Molveno SXA4 Illuminated Push Button Switch

The SXA4 Water-Resistant Switches are engineered with a square cut-out design (30 x 22 mm), and an ENEC electrical rate that reaches up to 16 A. These switches serve to ensure protection against both water and dust permeation. They showcase integrated dual switches. The SXA4 switches can be used in high-pressure cleaners, ironing steam generators, and other industrial machines and cutters.

Protection degree: IP54
Life: 10000 cycles

Standards

ENEC,

Stock information temporarily unavailable.

BD 2.156

BD 2.156 Each (Exc. Vat)

BD 2.372

BD 2.372 Each (inc. VAT)

Molveno Illuminated Push Button Switch, Latching, Panel Mount, DPDT, Red LED, 125/250V ac, IP54, IP55

BD 2.156

BD 2.156 Each (Exc. Vat)

BD 2.372

BD 2.372 Each (inc. VAT)

Molveno Illuminated Push Button Switch, Latching, Panel Mount, DPDT, Red LED, 125/250V ac, IP54, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.156
10 - 24BD 1.996
25 - 49BD 1.859
50 - 99BD 1.738
100+BD 1.661

Technical Document

Specifications

Brand

Molveno

Switch Operation

Latching

Illuminated

Yes

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

125/250V ac

Push Button Style

Rectangular

LED Colour

Red

IP Rating

IP54, IP55

Contact Current Rating

16 A

Manufacturer Part No.

SXA4388211000G00

Panel Cut Out Width

22mm

Terminal Type

Tab

Panel Cut Out Height

30mm

Country of Origin

Italy

Product details

Molveno SXA4 Illuminated Push Button Switch

The SXA4 Water-Resistant Switches are engineered with a square cut-out design (30 x 22 mm), and an ENEC electrical rate that reaches up to 16 A. These switches serve to ensure protection against both water and dust permeation. They showcase integrated dual switches. The SXA4 switches can be used in high-pressure cleaners, ironing steam generators, and other industrial machines and cutters.

Protection degree: IP54
Life: 10000 cycles

Standards

ENEC,