Monitran Vibration Sensor, 8 mA Max, -55°C → +140°C

RS Stock No.: 533-2251Brand: MonitranManufacturers Part No.: MTN/1100CQ
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Current

8 mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+140°C

Dimensions

22 x 48 mm

Country of Origin

United Kingdom

Product details

MTN/1100 Series General Purpose

Used for Data-collector, heavy industry, paper machinery
100mV/g +/-10% Nominal at 80Hz
Frequency from 2Hz up to 10KHz
+/-80G Dynamic acceleration range
Bias Voltage nominal 12 Vdc
Available with TNC Connection (533-2239) or integral cable (533-2251)
IP 67 Stainless Steel body Case
533-2251 includes a 5 meter PTFE Cable - stainless steel over braided
Mounting torque: 8Nm
To use with Glue or M8 Mounting stud
Dimensions (D x L): 22x48mm

Accelerometers

Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the maintenance regime can detect early signs of failure and provide a way to eliminate these problems. Bearing wear, poor balance and loose mounting all lead to the failure of rotating machinery. Unexpected machinery failure leads to unplanned maintenance costs, loss of production plus potential Health and Safety hazards. They are rugged, adaptable to all types of machinery and conditions including operation in hazardous areas, easy to install and require no maintenance. Used in conjunction with off- and on-line vibration analysers they yield valuable diagnostic information on the machinery's condition and reveal where and when failure may occur allowing pre-emptive maintenance intervention. The dc (velocity) outputs integrate this complex signal into a simple dc signal of 4-20mA proportional to the overall vibration of the machine, ideal for monitoring with all types of industrial controllers.

You may be interested in
Stock information temporarily unavailable.

BD 178.893

BD 178.893 Each (Exc. Vat)

BD 196.782

BD 196.782 Each (inc. VAT)

Monitran Vibration Sensor, 8 mA Max, -55°C → +140°C

BD 178.893

BD 178.893 Each (Exc. Vat)

BD 196.782

BD 196.782 Each (inc. VAT)

Monitran Vibration Sensor, 8 mA Max, -55°C → +140°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Current

8 mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+140°C

Dimensions

22 x 48 mm

Country of Origin

United Kingdom

Product details

MTN/1100 Series General Purpose

Used for Data-collector, heavy industry, paper machinery
100mV/g +/-10% Nominal at 80Hz
Frequency from 2Hz up to 10KHz
+/-80G Dynamic acceleration range
Bias Voltage nominal 12 Vdc
Available with TNC Connection (533-2239) or integral cable (533-2251)
IP 67 Stainless Steel body Case
533-2251 includes a 5 meter PTFE Cable - stainless steel over braided
Mounting torque: 8Nm
To use with Glue or M8 Mounting stud
Dimensions (D x L): 22x48mm

Accelerometers

Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the maintenance regime can detect early signs of failure and provide a way to eliminate these problems. Bearing wear, poor balance and loose mounting all lead to the failure of rotating machinery. Unexpected machinery failure leads to unplanned maintenance costs, loss of production plus potential Health and Safety hazards. They are rugged, adaptable to all types of machinery and conditions including operation in hazardous areas, easy to install and require no maintenance. Used in conjunction with off- and on-line vibration analysers they yield valuable diagnostic information on the machinery's condition and reveal where and when failure may occur allowing pre-emptive maintenance intervention. The dc (velocity) outputs integrate this complex signal into a simple dc signal of 4-20mA proportional to the overall vibration of the machine, ideal for monitoring with all types of industrial controllers.

You may be interested in