Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Monitran Vibration Sensor, 20 mA Max, -25°C → +90°C

RS Stock No.: 533-2374Brand: MonitranManufacturers Part No.: MTN/1185CQ-25
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Current

20 mA

Length

27mm

Width

27mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Dimensions

27 x 43 mm

Country of Origin

United Kingdom

Product details

MTN1185 Series 4-20mA Accelerometer

Used for air handling units, building services, fans
4-20mA output for PLC interface
Output proportional to RMS velocity (mm/s)
Available with 0-10mm/s (533-2368) or 0-25mm/s (533-2374) velocity ranges
Frequency from 2 Hz to 1 kHz
Dynamic range: 50 g peak
5 meter armoured PTFE cable
IP 67 Stainless Steel body Case
To use with Glue or M8 Mounting stud
Dimensions (DxL): 27 x 43 mm

Accelerometers

Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the maintenance regime can detect early signs of failure and provide a way to eliminate these problems. Bearing wear, poor balance and loose mounting all lead to the failure of rotating machinery. Unexpected machinery failure leads to unplanned maintenance costs, loss of production plus potential Health and Safety hazards. They are rugged, adaptable to all types of machinery and conditions including operation in hazardous areas, easy to install and require no maintenance. Used in conjunction with off- and on-line vibration analysers they yield valuable diagnostic information on the machinery's condition and reveal where and when failure may occur allowing pre-emptive maintenance intervention. The dc (velocity) outputs integrate this complex signal into a simple dc signal of 4-20mA proportional to the overall vibration of the machine, ideal for monitoring with all types of industrial controllers.

You may be interested in
Stock information temporarily unavailable.

BD 150.821

BD 150.821 Each (Exc. Vat)

BD 165.903

BD 165.903 Each (inc. VAT)

Monitran Vibration Sensor, 20 mA Max, -25°C → +90°C

BD 150.821

BD 150.821 Each (Exc. Vat)

BD 165.903

BD 165.903 Each (inc. VAT)

Monitran Vibration Sensor, 20 mA Max, -25°C → +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Current

20 mA

Length

27mm

Width

27mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Dimensions

27 x 43 mm

Country of Origin

United Kingdom

Product details

MTN1185 Series 4-20mA Accelerometer

Used for air handling units, building services, fans
4-20mA output for PLC interface
Output proportional to RMS velocity (mm/s)
Available with 0-10mm/s (533-2368) or 0-25mm/s (533-2374) velocity ranges
Frequency from 2 Hz to 1 kHz
Dynamic range: 50 g peak
5 meter armoured PTFE cable
IP 67 Stainless Steel body Case
To use with Glue or M8 Mounting stud
Dimensions (DxL): 27 x 43 mm

Accelerometers

Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the maintenance regime can detect early signs of failure and provide a way to eliminate these problems. Bearing wear, poor balance and loose mounting all lead to the failure of rotating machinery. Unexpected machinery failure leads to unplanned maintenance costs, loss of production plus potential Health and Safety hazards. They are rugged, adaptable to all types of machinery and conditions including operation in hazardous areas, easy to install and require no maintenance. Used in conjunction with off- and on-line vibration analysers they yield valuable diagnostic information on the machinery's condition and reveal where and when failure may occur allowing pre-emptive maintenance intervention. The dc (velocity) outputs integrate this complex signal into a simple dc signal of 4-20mA proportional to the overall vibration of the machine, ideal for monitoring with all types of industrial controllers.

You may be interested in