Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moore & Wright 395M-20-A Hardened Steel Feeler Gauge, 20 Blades

RS Stock No.: 327-244Brand: Moore & WrightManufacturers Part No.: 395M-20-A
brand-logo
View all in Feeler Gauges

Technical Document

Specifications

Number of Blades

20

Blade Material

Hardened Steel

Thickness

5 mm, 10 mm, 15 mm, 20 mm, 25 mm, 30 mm, 35 mm, 40 mm, 45 mm, 50 mm, 55 mm, 60 mm, 65 mm, 70 mm, 75 mm, 80 mm, 85 mm, 90 mm, 95 mm, 100 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 37.538

BD 37.538 Each (Exc. Vat)

BD 41.292

BD 41.292 Each (inc. VAT)

Moore & Wright 395M-20-A Hardened Steel Feeler Gauge, 20 Blades

BD 37.538

BD 37.538 Each (Exc. Vat)

BD 41.292

BD 41.292 Each (inc. VAT)

Moore & Wright 395M-20-A Hardened Steel Feeler Gauge, 20 Blades
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Blades

20

Blade Material

Hardened Steel

Thickness

5 mm, 10 mm, 15 mm, 20 mm, 25 mm, 30 mm, 35 mm, 40 mm, 45 mm, 50 mm, 55 mm, 60 mm, 65 mm, 70 mm, 75 mm, 80 mm, 85 mm, 90 mm, 95 mm, 100 mm

Country of Origin

China