Moore & Wright, 22 Blades Thread Pitch Gauge, Metric thread type

RS Stock No.: 326-935Brand: Moore & WrightManufacturers Part No.: 809
brand-logo
View all in Thread Gauges

Technical Document

Specifications

Thread Type

Metric

Number of Blades

22

Sizes in Set

0.4, 0.5, 0.6, 0.7, 0.8, 0.35, 0.45, 0.75, 1.0, 1.5, 1.25, 1.75, 2.0, 2.5, 3.0, 3.5, 4.0, 4.5, 5.0, 5.5, 6.0

Largest Metric Measure

6mm

Country of Origin

China

Stock information temporarily unavailable.

BD 19.349

BD 19.349 Each (Exc. Vat)

BD 21.284

BD 21.284 Each (inc. VAT)

Moore & Wright, 22 Blades Thread Pitch Gauge, Metric thread type

BD 19.349

BD 19.349 Each (Exc. Vat)

BD 21.284

BD 21.284 Each (inc. VAT)

Moore & Wright, 22 Blades Thread Pitch Gauge, Metric thread type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Type

Metric

Number of Blades

22

Sizes in Set

0.4, 0.5, 0.6, 0.7, 0.8, 0.35, 0.45, 0.75, 1.0, 1.5, 1.25, 1.75, 2.0, 2.5, 3.0, 3.5, 4.0, 4.5, 5.0, 5.5, 6.0

Largest Metric Measure

6mm

Country of Origin

China