Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moore & Wright LCD Height Gauge, max. measurement 600mm

RS Stock No.: 390-982Brand: Moore & WrightManufacturers Part No.: MW197-60DDL
View all in Height Gauges

Technical Document

Specifications

Maximum Measurement

600mm

Accuracy

0.04

Resolution

0.01 mm, 0.001 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Calibrated

UKAS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Moore & Wright LCD Height Gauge, max. measurement 600mm

P.O.A.

Moore & Wright LCD Height Gauge, max. measurement 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

600mm

Accuracy

0.04

Resolution

0.01 mm, 0.001 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Calibrated

UKAS

Country of Origin

China