Moore & Wright MW315-01 Telescopic Gauge Set, 6 piece

RS Stock No.: 327-322Brand: Moore & WrightManufacturers Part No.: MW315-01
brand-logo
View all in Bore Gauges

Technical Document

Specifications

Type

Telescopic Bore Gauge

Number of Pieces

6

Largest Diameter

150mm

Smallest Diameter

8mm

Country of Origin

China

BD 84.029

BD 84.029 Each (Exc. Vat)

BD 92.432

BD 92.432 Each (inc. VAT)

Moore & Wright MW315-01 Telescopic Gauge Set, 6 piece

BD 84.029

BD 84.029 Each (Exc. Vat)

BD 92.432

BD 92.432 Each (inc. VAT)

Moore & Wright MW315-01 Telescopic Gauge Set, 6 piece

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Telescopic Bore Gauge

Number of Pieces

6

Largest Diameter

150mm

Smallest Diameter

8mm

Country of Origin

China