Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Moore & Wright MW400-02 Dial Indicator, 0 → 1 mm Measurement Range, 0.001 mm Resolution , ± 0.004 mm Accuracy

RS Stock No.: 327-276Brand: Moore & WrightManufacturers Part No.: MW400-02
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

1mm

Accuracy

± 0.004 mm

Resolution

0.001 mm

Measurement Range

0 → 1 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 33.781

BD 33.781 Each (Exc. Vat)

BD 37.159

BD 37.159 Each (inc. VAT)

Moore & Wright MW400-02 Dial Indicator, 0 → 1 mm Measurement Range, 0.001 mm Resolution , ± 0.004 mm Accuracy

BD 33.781

BD 33.781 Each (Exc. Vat)

BD 37.159

BD 37.159 Each (inc. VAT)

Moore & Wright MW400-02 Dial Indicator, 0 → 1 mm Measurement Range, 0.001 mm Resolution , ± 0.004 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

1mm

Accuracy

± 0.004 mm

Resolution

0.001 mm

Measurement Range

0 → 1 mm

Country of Origin

China