Morningstar 12/24V dc 30A Solar Charge Controller

RS Stock No.: 173-5594Brand: MorningstarManufacturers Part No.: PS-30M
brand-logo
View all in Solar Charge Controllers

Technical Document

Specifications

Solar Panel Voltage

12/24V dc

Maximum Current Rating for 12 V Panels

30A

Maximum Current Rating for 24 V Panels

30A

Dimensions

153 x 105 x 55mm

Depth

55mm

Length

153mm

Width

105mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 194.634

BD 194.634 Each (Exc. Vat)

BD 214.097

BD 214.097 Each (inc. VAT)

Morningstar 12/24V dc 30A Solar Charge Controller

BD 194.634

BD 194.634 Each (Exc. Vat)

BD 214.097

BD 214.097 Each (inc. VAT)

Morningstar 12/24V dc 30A Solar Charge Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Solar Panel Voltage

12/24V dc

Maximum Current Rating for 12 V Panels

30A

Maximum Current Rating for 24 V Panels

30A

Dimensions

153 x 105 x 55mm

Depth

55mm

Length

153mm

Width

105mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Taiwan, Province Of China