Technical Document
Specifications
Brand
MorningstarSolar Panel Voltage
12V dc
Maximum Current Rating for 12 V Panels
10A
Dimensions
168 x 55 x 34mm
Depth
34mm
Length
168mm
Width
55mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Taiwan, Province Of China
Product details
Solar Controllers
SunSaver & SunLight Controllers
12Vnom., 10A solar panel controllers
PWM battery charging
Low Voltage disconnect
100% solid state
Set-point accuracy to 35mV
Rated for 25% overloads
Fully encapsulated in epoxy potting
Temperature compensation
Sealed/flooded battery type select
Green charging and red low voltage disconnect indicators
Sunlight-10 controller only
Microcontroller for automatic lighting control
Rotary digital switch to select 10 lighting control options (Off, 2-hours On, 4-hours On, 6-hours On, 8-hours On, 10-hours On, 3/Off/1, 4/Off/2, Dusk-to-Dawn)
Manual test capability
LVD override protection
Detects day and night using the PV array
BD 87.780
BD 87.780 Each (Exc. Vat)
BD 96.558
BD 96.558 Each (inc. VAT)
1
BD 87.780
BD 87.780 Each (Exc. Vat)
BD 96.558
BD 96.558 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MorningstarSolar Panel Voltage
12V dc
Maximum Current Rating for 12 V Panels
10A
Dimensions
168 x 55 x 34mm
Depth
34mm
Length
168mm
Width
55mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Taiwan, Province Of China
Product details
Solar Controllers
SunSaver & SunLight Controllers
12Vnom., 10A solar panel controllers
PWM battery charging
Low Voltage disconnect
100% solid state
Set-point accuracy to 35mV
Rated for 25% overloads
Fully encapsulated in epoxy potting
Temperature compensation
Sealed/flooded battery type select
Green charging and red low voltage disconnect indicators
Sunlight-10 controller only
Microcontroller for automatic lighting control
Rotary digital switch to select 10 lighting control options (Off, 2-hours On, 4-hours On, 6-hours On, 8-hours On, 10-hours On, 3/Off/1, 4/Off/2, Dusk-to-Dawn)
Manual test capability
LVD override protection
Detects day and night using the PV array