Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Motorola Talkabout T62 16 Channel Walkie Talkies

RS Stock No.: 186-0333Brand: MotorolaManufacturers Part No.: B6P00810RDRMAW
brand-logo
View all in Walkie Talkies

Technical Document

Specifications

Model

Talkabout T62

Radio Style

Handheld

Number of Channels

16

Number of Sub-Codes

121

Operating Frequency

12.5kHz

LCD Display

Yes

Charge Indicator

Yes

Battery Life

18h

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 31.190

BD 31.190 Each (Exc. Vat)

BD 34.309

BD 34.309 Each (inc. VAT)

Motorola Talkabout T62 16 Channel Walkie Talkies

BD 31.190

BD 31.190 Each (Exc. Vat)

BD 34.309

BD 34.309 Each (inc. VAT)

Motorola Talkabout T62 16 Channel Walkie Talkies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

Talkabout T62

Radio Style

Handheld

Number of Channels

16

Number of Sub-Codes

121

Operating Frequency

12.5kHz

LCD Display

Yes

Charge Indicator

Yes

Battery Life

18h

Country of Origin

China

You may be interested in