Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Motorola TLKR T80 Twin (UK) 8 Channel Walkie Talkies & 2 Way Radios

RS Stock No.: 798-5416Brand: MotorolaManufacturers Part No.: P14MAB03A1AW
brand-logo
View all in Walkie Talkies

Technical Document

Specifications

Model

TLKR T80 Twin (UK)

Number of Channels

8

Number of Sub-Codes

121

Operating Frequency

446MHz

LCD Display

Yes

VOX

Yes

Earpiece Socket

Yes

Charge Indicator

Yes

Battery Life

16h

Country of Origin

China

Product details

Motorola T80 2-way Walkie Talkie (Twin Pack)

High specification, robust but easy to use, the TLKR T80 twin pack offers all the features you need for those extreme environments

2 x PMR446 radios - license free
Up to 10km range (subject to terrain and conditions)
Free Calls
Rechargeable NiMH batteries (supplied)
8 Channels 121 codes
Scan/Monitor
10 call tones
Hands free
LED torch
Splash proof
Size: 57 x 171 x 40 mm
Headset connector
LCD display with backlight
Keypad lock
Battery level indicator
Belt clip and carrying loop
500mW Transmit

Supplied with

UK Mains Adaptor
Charger pod
Belt clips x2
Rechargeable NiMH battery pack x2
Instruction manual

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Motorola TLKR T80 Twin (UK) 8 Channel Walkie Talkies & 2 Way Radios

P.O.A.

Motorola TLKR T80 Twin (UK) 8 Channel Walkie Talkies & 2 Way Radios
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

TLKR T80 Twin (UK)

Number of Channels

8

Number of Sub-Codes

121

Operating Frequency

446MHz

LCD Display

Yes

VOX

Yes

Earpiece Socket

Yes

Charge Indicator

Yes

Battery Life

16h

Country of Origin

China

Product details

Motorola T80 2-way Walkie Talkie (Twin Pack)

High specification, robust but easy to use, the TLKR T80 twin pack offers all the features you need for those extreme environments

2 x PMR446 radios - license free
Up to 10km range (subject to terrain and conditions)
Free Calls
Rechargeable NiMH batteries (supplied)
8 Channels 121 codes
Scan/Monitor
10 call tones
Hands free
LED torch
Splash proof
Size: 57 x 171 x 40 mm
Headset connector
LCD display with backlight
Keypad lock
Battery level indicator
Belt clip and carrying loop
500mW Transmit

Supplied with

UK Mains Adaptor
Charger pod
Belt clips x2
Rechargeable NiMH battery pack x2
Instruction manual

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

You may be interested in