Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2 way motorola XTN446 personal radio

RS Stock No.: 425-2924Brand: MotorolaManufacturers Part No.: P14XTA03A1AA
View all in Walkie Talkies

Technical Document

Specifications

Radio Style

Handheld

Number of Channels

8

Number of Sub-Codes

121

Operating Frequency

446.006 → 446.094MHz

LCD Display

Yes

VOX

Yes

Battery Life

16h

You may be interested in
Motorola XT460 16 Channel Two-Way Radio
BD 116.148Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

2 way motorola XTN446 personal radio

P.O.A.

2 way motorola XTN446 personal radio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Motorola XT460 16 Channel Two-Way Radio
BD 116.148Each (Exc. Vat)

Technical Document

Specifications

Radio Style

Handheld

Number of Channels

8

Number of Sub-Codes

121

Operating Frequency

446.006 → 446.094MHz

LCD Display

Yes

VOX

Yes

Battery Life

16h

You may be interested in
Motorola XT460 16 Channel Two-Way Radio
BD 116.148Each (Exc. Vat)