Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Motorola 8 Channel Two-Way Radio & PMR

RS Stock No.: 453-631Brand: MotorolaManufacturers Part No.: P14XTA03A1AH
brand-logo
View all in Walkie Talkies

Technical Document

Specifications

Radio Style

Handheld

Number of Channels

8

Number of Sub-Codes

122

Operating Frequency

446MHz

LCD Display

Yes

VOX

Yes

Product details

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Motorola 8 Channel Two-Way Radio & PMR

P.O.A.

Motorola 8 Channel Two-Way Radio & PMR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Radio Style

Handheld

Number of Channels

8

Number of Sub-Codes

122

Operating Frequency

446MHz

LCD Display

Yes

VOX

Yes

Product details

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

You may be interested in