Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Motorola XT460 8 Channel Waterproof Walkie Talkies

RS Stock No.: 798-5419Brand: MotorolaManufacturers Part No.: RMP0166BDLAA
brand-logo
View all in Walkie Talkies

Technical Document

Specifications

Model

XT460

Number of Channels

8

Number of Sub-Codes

219

Operating Frequency

446MHz

LCD Display

Yes

Waterproof

Yes

VOX

Yes

Noise Cancelling Technology

Yes

Earpiece Socket

Yes

Charge Indicator

Yes

Battery Life

20h

Country of Origin

China

Product details

Motorola XT400 Series Two-way Radios

Motorola XT400 Series two-way radios have the business smarts to help people work better together - coordinating resources at the construction site or monitoring production on the manufacturing line

Operates on license and subscription-free PMR446 frequencies
8 Channels
IP55
On/off/volume control knob
16-position channel/code selector knob
Autoscan
Battery Save
Up to 20 hours with battery save on
USB CPS Interface
Radio Mic Gain
Accessory Mic Gain
Scan and Scan List
Voice scrambling for extra privacy
Time-Out Timer
Compatible with XTNi Audio Accessories
Dimensions with: Standard Li-Ion Battery - 116x58x40mm
Operating Temperature -30゚C to +60゚C

Standards

Military Standard 810 C, D, E, F and G

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

Stock information temporarily unavailable.

BD 95.990

BD 95.990 Each (Exc. Vat)

BD 105.589

BD 105.589 Each (inc. VAT)

Motorola XT460 8 Channel Waterproof Walkie Talkies

BD 95.990

BD 95.990 Each (Exc. Vat)

BD 105.589

BD 105.589 Each (inc. VAT)

Motorola XT460 8 Channel Waterproof Walkie Talkies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

XT460

Number of Channels

8

Number of Sub-Codes

219

Operating Frequency

446MHz

LCD Display

Yes

Waterproof

Yes

VOX

Yes

Noise Cancelling Technology

Yes

Earpiece Socket

Yes

Charge Indicator

Yes

Battery Life

20h

Country of Origin

China

Product details

Motorola XT400 Series Two-way Radios

Motorola XT400 Series two-way radios have the business smarts to help people work better together - coordinating resources at the construction site or monitoring production on the manufacturing line

Operates on license and subscription-free PMR446 frequencies
8 Channels
IP55
On/off/volume control knob
16-position channel/code selector knob
Autoscan
Battery Save
Up to 20 hours with battery save on
USB CPS Interface
Radio Mic Gain
Accessory Mic Gain
Scan and Scan List
Voice scrambling for extra privacy
Time-Out Timer
Compatible with XTNi Audio Accessories
Dimensions with: Standard Li-Ion Battery - 116x58x40mm
Operating Temperature -30゚C to +60゚C

Standards

Military Standard 810 C, D, E, F and G

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.