Motovario M Reversible Asynchronous AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting

RS Stock No.: 279-6319Brand: MotovarioManufacturers Part No.: TP-SL90L4 1,5 230/400-50 B14 MV
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

1.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Asynchronous

Supply Voltage

400 V

Phase

3

Number of Poles

4

Mounting Type

Flange Mount

Rotation

Reversible

Series

M

Country of Origin

Italy

Stock information temporarily unavailable.

BD 290.565

BD 290.565 Each (Exc. Vat)

BD 319.621

BD 319.621 Each (inc. VAT)

Motovario M Reversible Asynchronous AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting

BD 290.565

BD 290.565 Each (Exc. Vat)

BD 319.621

BD 319.621 Each (inc. VAT)

Motovario M Reversible Asynchronous AC Motor, 1.5 kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

1.5 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Asynchronous

Supply Voltage

400 V

Phase

3

Number of Poles

4

Mounting Type

Flange Mount

Rotation

Reversible

Series

M

Country of Origin

Italy