Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Motovario M Reversible AC Motor, 0.25 kW, IE1, 3 Phase, 4 Pole, 230/400 V, B14 Mounting

RS Stock No.: 205-2847Brand: MotovarioManufacturers Part No.: TS71A4 0,25 230/400-50 B14 MV CN
View all in AC Motors

Technical Document

Specifications

Power Rating

0.25 kW

Frequency Rating

50Hz

Efficiency Class

IE1

Supply Voltage

230/400 V

Phase

3

Number of Poles

4

Mounting Type

B14

Rotation

Reversible

Dimensions

F71

Series

M

Country of Origin

China

Stock information temporarily unavailable.

BD 76.078

BD 76.078 Each (Exc. Vat)

BD 83.686

BD 83.686 Each (inc. VAT)

Motovario M Reversible AC Motor, 0.25 kW, IE1, 3 Phase, 4 Pole, 230/400 V, B14 Mounting

BD 76.078

BD 76.078 Each (Exc. Vat)

BD 83.686

BD 83.686 Each (inc. VAT)

Motovario M Reversible AC Motor, 0.25 kW, IE1, 3 Phase, 4 Pole, 230/400 V, B14 Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

0.25 kW

Frequency Rating

50Hz

Efficiency Class

IE1

Supply Voltage

230/400 V

Phase

3

Number of Poles

4

Mounting Type

B14

Rotation

Reversible

Dimensions

F71

Series

M

Country of Origin

China