Motrona DZ Series Module, Pulse Input, 17 → 30V dc Supply

RS Stock No.: 309-364Brand: MotronaManufacturers Part No.: DZ260
View all in Signal Conditioners

Technical Document

Specifications

Brand

Motrona

Module Type

Speed Monitor

Input Signal Type

Pulse

Input Range

4 → 20mA

Output Range

4 → 20mA

Supply Voltage

17 → 30V dc

Series

DZ

Country of Origin

Germany

Stock information temporarily unavailable.

BD 221.556

BD 221.556 Each (Exc. Vat)

BD 243.712

BD 243.712 Each (inc. VAT)

Motrona DZ Series Module, Pulse Input, 17 → 30V dc Supply

BD 221.556

BD 221.556 Each (Exc. Vat)

BD 243.712

BD 243.712 Each (inc. VAT)

Motrona DZ Series Module, Pulse Input, 17 → 30V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Motrona

Module Type

Speed Monitor

Input Signal Type

Pulse

Input Range

4 → 20mA

Output Range

4 → 20mA

Supply Voltage

17 → 30V dc

Series

DZ

Country of Origin

Germany