Motrona DZ Series Module, Pulse Input, Analogue, Relay Output, 17 → 30V dc Supply
Technical Document
Specifications
Brand
MotronaModule Type
Speed Monitor
Input Signal Type
Pulse
Output Signal Type
Analogue, Relay
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
17 → 30V dc
Series
DZ
Country of Origin
Germany
Stock information temporarily unavailable.
BD 205.738
BD 205.738 Each (Exc. Vat)
BD 226.312
BD 226.312 Each (inc. VAT)
Motrona DZ Series Module, Pulse Input, Analogue, Relay Output, 17 → 30V dc Supply
1
BD 205.738
BD 205.738 Each (Exc. Vat)
BD 226.312
BD 226.312 Each (inc. VAT)
Motrona DZ Series Module, Pulse Input, Analogue, Relay Output, 17 → 30V dc Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MotronaModule Type
Speed Monitor
Input Signal Type
Pulse
Output Signal Type
Analogue, Relay
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
17 → 30V dc
Series
DZ
Country of Origin
Germany