Mouret Sa LED Torch Black 5 lm, 40 mm
Technical Document
Specifications
Brand
Mouret SaTorch Style
Straight
Rechargeable
No
Lamp Type
LED
Luminosity
5 lm
Case Material
Plastic
Batteries
Coin Cell
Hazardous Area
No
Model
Photon II
Beam Type
Flood
Length
40 mm
Colour
Black
Head Diameter
8mm
Weight with Batteries
6g
Country of Origin
United States
Product details
PHOTON II MICRO LIGHT
Keyfob type micro light.
Nichia LED.
ON / OFF press button and clip for permanent illumination.
Dimensions: 42 x 24 x 8 mm.
Supplied with
2 CR2016 batteries
BD 13.728
BD 13.728 Each (Exc. Vat)
BD 15.101
BD 15.101 Each (inc. VAT)
1
BD 13.728
BD 13.728 Each (Exc. Vat)
BD 15.101
BD 15.101 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 13.728 |
10 - 19 | BD 12.248 |
20+ | BD 10.038 |
Technical Document
Specifications
Brand
Mouret SaTorch Style
Straight
Rechargeable
No
Lamp Type
LED
Luminosity
5 lm
Case Material
Plastic
Batteries
Coin Cell
Hazardous Area
No
Model
Photon II
Beam Type
Flood
Length
40 mm
Colour
Black
Head Diameter
8mm
Weight with Batteries
6g
Country of Origin
United States
Product details
PHOTON II MICRO LIGHT
Keyfob type micro light.
Nichia LED.
ON / OFF press button and clip for permanent illumination.
Dimensions: 42 x 24 x 8 mm.
Supplied with
2 CR2016 batteries