Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA Male N Type to N Type, LMR-400 LITE Coaxial, Terminated50 Ω

RS Stock No.: 258-9691Brand: MOXAManufacturers Part No.: A-CRF-NMNM-LL4-300
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Moxa

Terminated/Unterminated

Terminated

Connector 1

N Type

Connector 2

N Type

Coaxial Type

LMR-400 LITE

Connector 1 Gender

Male

Outer Diameter

10.29mm

Characteristic Impedance

50 Ω

Sheath Colour

Black

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 51.340

BD 51.340 Each (Exc. Vat)

BD 56.474

BD 56.474 Each (inc. VAT)

MOXA Male N Type to N Type, LMR-400 LITE Coaxial, Terminated50 Ω

BD 51.340

BD 51.340 Each (Exc. Vat)

BD 56.474

BD 56.474 Each (inc. VAT)

MOXA Male N Type to N Type, LMR-400 LITE Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Terminated/Unterminated

Terminated

Connector 1

N Type

Connector 2

N Type

Coaxial Type

LMR-400 LITE

Connector 1 Gender

Male

Outer Diameter

10.29mm

Characteristic Impedance

50 Ω

Sheath Colour

Black

Country of Origin

Taiwan, Province Of China