MOXA ANT-GNSS-CSM-02-3m Dome Omnidirectional Antenna with SMA Connector, GNSS

RS Stock No.: 620-706Brand: MOXAManufacturers Part No.: ANT-GNSS-CSM-02-3m
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Moxa

RF Protocols

GNSS

Frequency Range

1561 → 1606 MHz

Antenna Physical Form

Dome

Connector Type

SMA

Antenna Mounting Type

Screw

Gain

2dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China

BD 157.228

BD 157.228 Each (Exc. Vat)

BD 172.951

BD 172.951 Each (inc. VAT)

MOXA ANT-GNSS-CSM-02-3m Dome Omnidirectional Antenna with SMA Connector, GNSS

BD 157.228

BD 157.228 Each (Exc. Vat)

BD 172.951

BD 172.951 Each (inc. VAT)

MOXA ANT-GNSS-CSM-02-3m Dome Omnidirectional Antenna with SMA Connector, GNSS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

RF Protocols

GNSS

Frequency Range

1561 → 1606 MHz

Antenna Physical Form

Dome

Connector Type

SMA

Antenna Mounting Type

Screw

Gain

2dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Country of Origin

Taiwan, Province Of China