Technical Document
Specifications
Brand
MoxaRF Protocols
WiFi (Dual Band)
Internal/External
External
Antenna Physical Form
Rod
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
Direct
Connector Type
N Type
Gain
5dBi
Connector Gender
Male
Cable Length
189.4mm
Antenna Directivity
Omnidirectional
Country of Origin
Taiwan, Province Of China
BD 18.794
BD 18.794 Each (Exc. Vat)
BD 20.673
BD 20.673 Each (inc. VAT)
1
BD 18.794
BD 18.794 Each (Exc. Vat)
BD 20.673
BD 20.673 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaRF Protocols
WiFi (Dual Band)
Internal/External
External
Antenna Physical Form
Rod
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
Direct
Connector Type
N Type
Gain
5dBi
Connector Gender
Male
Cable Length
189.4mm
Antenna Directivity
Omnidirectional
Country of Origin
Taiwan, Province Of China