Technical Document
Specifications
Brand
MoxaModel
AWK-1131A-JP
Wireless Technology
802.11a, 802.11b, 802.11g, 802.11n
Network Speed
10/100/1000Mbit/s
WiFi Standard
IEEE 802.3, IEEE 802.3u
WiFi Band
2.4GHz
Wireless Data Rate
300Mbit/s
Number of LAN Ports
1
Country of Origin
Taiwan, Province Of China
BD 322.938
BD 322.938 Each (Exc. Vat)
BD 355.232
BD 355.232 Each (inc. VAT)
1
BD 322.938
BD 322.938 Each (Exc. Vat)
BD 355.232
BD 355.232 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoxaModel
AWK-1131A-JP
Wireless Technology
802.11a, 802.11b, 802.11g, 802.11n
Network Speed
10/100/1000Mbit/s
WiFi Standard
IEEE 802.3, IEEE 802.3u
WiFi Band
2.4GHz
Wireless Data Rate
300Mbit/s
Number of LAN Ports
1
Country of Origin
Taiwan, Province Of China
