MOXA AWK-1165A-US-T 5 Port Wireless Access Point, IEEE 802.3, IEEE 802.3u, 10/100/1000Mbit/s

RS Stock No.: 634-960Brand: MOXAManufacturers Part No.: AWK-1165A-US-T
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

Moxa

Model

AWK-1165A-US-T

Wireless Technology

802.11a/b/g/n/ac/ax

Network Speed

10/100/1000Mbit/s

WiFi Standard

IEEE 802.3, IEEE 802.3u

WiFi Band

2.4GHz

Wireless Data Rate

573.5Mbit/s

Number of LAN Ports

5

Country of Origin

Taiwan, Province Of China

BD 525.388

BD 525.388 Each (Exc. Vat)

BD 577.927

BD 577.927 Each (inc. VAT)

MOXA AWK-1165A-US-T 5 Port Wireless Access Point, IEEE 802.3, IEEE 802.3u, 10/100/1000Mbit/s

BD 525.388

BD 525.388 Each (Exc. Vat)

BD 577.927

BD 577.927 Each (inc. VAT)

MOXA AWK-1165A-US-T 5 Port Wireless Access Point, IEEE 802.3, IEEE 802.3u, 10/100/1000Mbit/s

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

Model

AWK-1165A-US-T

Wireless Technology

802.11a/b/g/n/ac/ax

Network Speed

10/100/1000Mbit/s

WiFi Standard

IEEE 802.3, IEEE 802.3u

WiFi Band

2.4GHz

Wireless Data Rate

573.5Mbit/s

Number of LAN Ports

5

Country of Origin

Taiwan, Province Of China