Technical Document
Specifications
Brand
MoxaModel
AWK-1165C-US-T
Wireless Technology
802.11a/b/g/n/ac/ax
Network Speed
10/100/1000Mbit/s
WiFi Standard
IEEE 802.3, IEEE 802.3u
WiFi Band
2.4GHz
Wireless Data Rate
573.5Mbit/s
Number of LAN Ports
5
Country of Origin
Taiwan, Province Of China
BD 468.682
BD 468.682 Each (Exc. Vat)
BD 515.550
BD 515.550 Each (inc. VAT)
1
BD 468.682
BD 468.682 Each (Exc. Vat)
BD 515.550
BD 515.550 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoxaModel
AWK-1165C-US-T
Wireless Technology
802.11a/b/g/n/ac/ax
Network Speed
10/100/1000Mbit/s
WiFi Standard
IEEE 802.3, IEEE 802.3u
WiFi Band
2.4GHz
Wireless Data Rate
573.5Mbit/s
Number of LAN Ports
5
Country of Origin
Taiwan, Province Of China
