MOXA AWK Ethernet

RS Stock No.: 255-1936Brand: MOXAManufacturers Part No.: AWK-3131A-EUDistrelec Article No.: 30063665
brand-logo
View all in Routers

Technical Document

Specifications

Brand

Moxa

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

AWK

Wireless Connectivity

Ethernet

Network Speed

54Mbit/s

Wireless Data Rate

54Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

Distrelec Product Id

30063665

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 387.222

BD 387.222 Each (Exc. Vat)

BD 425.944

BD 425.944 Each (inc. VAT)

MOXA AWK Ethernet

BD 387.222

BD 387.222 Each (Exc. Vat)

BD 425.944

BD 425.944 Each (inc. VAT)

MOXA AWK Ethernet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

AWK

Wireless Connectivity

Ethernet

Network Speed

54Mbit/s

Wireless Data Rate

54Mbit/s

WiFi Standard

IEEE 802.11 a/b/g/n

Distrelec Product Id

30063665

Country of Origin

Taiwan, Province Of China