MOXA 2 Port PC/104 RS422, RS485 Serial Board, CA-132Series

RS Stock No.: 634-972Brand: MOXAManufacturers Part No.: CA-132-T
brand-logo
View all in Serial Cards

Technical Document

Specifications

Brand

Moxa

Bus Type

PC/104

Communication Interface

Serial

Number Of Ports

2

Connection Port

RS422, RS485

Series

CA-132

Country of Origin

Taiwan, Province Of China

BD 115.522

BD 115.522 Each (Exc. Vat)

BD 127.074

BD 127.074 Each (inc. VAT)

MOXA 2 Port PC/104 RS422, RS485 Serial Board, CA-132Series

BD 115.522

BD 115.522 Each (Exc. Vat)

BD 127.074

BD 127.074 Each (inc. VAT)

MOXA 2 Port PC/104 RS422, RS485 Serial Board, CA-132Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

Bus Type

PC/104

Communication Interface

Serial

Number Of Ports

2

Connection Port

RS422, RS485

Series

CA-132

Country of Origin

Taiwan, Province Of China