Technical Document
Specifications
Brand
MoxaConnection Port
10/100 Base-Tx Ethernet
Maximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
5km
Network Speed
100Mbit/s
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China
BD 209.438
BD 209.438 Each (Exc. Vat)
BD 230.382
BD 230.382 Each (inc. VAT)
1
BD 209.438
BD 209.438 Each (Exc. Vat)
BD 230.382
BD 230.382 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaConnection Port
10/100 Base-Tx Ethernet
Maximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
5km
Network Speed
100Mbit/s
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China