Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA 10/100 Base-Tx Ethernet Media Converter, Single Mode, 100Mbit/s 20km

RS Stock No.: 255-1789Brand: MOXAManufacturers Part No.: CSM-400-1225-T
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

Moxa

Connection Port

10/100 Base-Tx Ethernet

Maximum Data Transfer Rate

100Mbps

Maximum Transfer Distance

20km

Network Speed

100Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 288.596

BD 288.596 Each (Exc. Vat)

BD 317.456

BD 317.456 Each (inc. VAT)

MOXA 10/100 Base-Tx Ethernet Media Converter, Single Mode, 100Mbit/s 20km

BD 288.596

BD 288.596 Each (Exc. Vat)

BD 317.456

BD 317.456 Each (inc. VAT)

MOXA 10/100 Base-Tx Ethernet Media Converter, Single Mode, 100Mbit/s 20km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Connection Port

10/100 Base-Tx Ethernet

Maximum Data Transfer Rate

100Mbps

Maximum Transfer Distance

20km

Network Speed

100Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China