Technical Document
Specifications
Brand
MoxaNumber of Cores
3
Processor Type
Intel Core i3
Series
EXPC-F2150W
Compatible Operating System
Windows 10
IP Rating
IP42, IP66
Bus Type
DDR4, SSD
Supply Voltage
240 V
Dimensions
403.99 x 274.48 x 99 mm
Port Type
RJ45, RS232, RS422, RS485
Maximum Power Consumption
70W
Onboard Memory
64 GB
Country of Origin
Taiwan, Province Of China
BD 3,883.786
BD 3,883.786 Each (Exc. Vat)
BD 4,272.165
BD 4,272.165 Each (inc. VAT)
1
BD 3,883.786
BD 3,883.786 Each (Exc. Vat)
BD 4,272.165
BD 4,272.165 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoxaNumber of Cores
3
Processor Type
Intel Core i3
Series
EXPC-F2150W
Compatible Operating System
Windows 10
IP Rating
IP42, IP66
Bus Type
DDR4, SSD
Supply Voltage
240 V
Dimensions
403.99 x 274.48 x 99 mm
Port Type
RJ45, RS232, RS422, RS485
Maximum Power Consumption
70W
Onboard Memory
64 GB
Country of Origin
Taiwan, Province Of China
