MOXA EXPC-F2150W, Industrial Computer, 70W, Intel Core i3 64 GB, 3 Windows

RS Stock No.: 633-669Brand: MOXAManufacturers Part No.: EXPC-F2150W-TL7-DC
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Moxa

Number of Cores

3

Processor Type

Intel Core i3

Series

EXPC-F2150W

IP Rating

IP42, IP66

Compatible Operating System

Windows 10

Bus Type

DDR4, SSD

Supply Voltage

36 V

Dimensions

403.99 x 274.48 x 99 mm

Port Type

RJ45, RS232, RS422, RS485

Maximum Power Consumption

70W

Onboard Memory

64 GB

Country of Origin

Taiwan, Province Of China

BD 4,169.918

BD 4,169.918 Each (Exc. Vat)

BD 4,586.910

BD 4,586.910 Each (inc. VAT)

MOXA EXPC-F2150W, Industrial Computer, 70W, Intel Core i3 64 GB, 3 Windows

BD 4,169.918

BD 4,169.918 Each (Exc. Vat)

BD 4,586.910

BD 4,586.910 Each (inc. VAT)

MOXA EXPC-F2150W, Industrial Computer, 70W, Intel Core i3 64 GB, 3 Windows

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

Number of Cores

3

Processor Type

Intel Core i3

Series

EXPC-F2150W

IP Rating

IP42, IP66

Compatible Operating System

Windows 10

Bus Type

DDR4, SSD

Supply Voltage

36 V

Dimensions

403.99 x 274.48 x 99 mm

Port Type

RJ45, RS232, RS422, RS485

Maximum Power Consumption

70W

Onboard Memory

64 GB

Country of Origin

Taiwan, Province Of China