Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, 50Mbit/s, Full Duplex 5km

RS Stock No.: 256-3595Brand: MOXAManufacturers Part No.: ICF-1150I-M-ST
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

Moxa

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

921.6kbps

Maximum Transfer Distance

5km

Network Speed

50Mbit/s

Fibre Type

Multi Mode

Connection Port

RS232, RS422, RS485

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 213.376

BD 213.376 Each (Exc. Vat)

BD 234.714

BD 234.714 Each (inc. VAT)

MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, 50Mbit/s, Full Duplex 5km

BD 213.376

BD 213.376 Each (Exc. Vat)

BD 234.714

BD 234.714 Each (inc. VAT)

MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, 50Mbit/s, Full Duplex 5km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

921.6kbps

Maximum Transfer Distance

5km

Network Speed

50Mbit/s

Fibre Type

Multi Mode

Connection Port

RS232, RS422, RS485

Country of Origin

Taiwan, Province Of China