MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, 50Mbit/s, Full Duplex 40km

RS Stock No.: 256-3600Brand: MOXAManufacturers Part No.: ICF-1150I-S-SC-IEX
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

Moxa

Connection Port

RS232, RS422, RS485

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

921.6kbps

Maximum Transfer Distance

40km

Network Speed

50Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 464.866

BD 464.866 Each (Exc. Vat)

BD 511.353

BD 511.353 Each (inc. VAT)

MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, 50Mbit/s, Full Duplex 40km

BD 464.866

BD 464.866 Each (Exc. Vat)

BD 511.353

BD 511.353 Each (inc. VAT)

MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, 50Mbit/s, Full Duplex 40km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Connection Port

RS232, RS422, RS485

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

921.6kbps

Maximum Transfer Distance

40km

Network Speed

50Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China