Technical Document
Specifications
Brand
MoxaConnection Port
RS232, RS422, RS485
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
12Mbps
Maximum Transfer Distance
4km
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China
BD 371.239
BD 371.239 Each (Exc. Vat)
BD 408.363
BD 408.363 Each (inc. VAT)
MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Full Duplex 4km
1
BD 371.239
BD 371.239 Each (Exc. Vat)
BD 408.363
BD 408.363 Each (inc. VAT)
MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Full Duplex 4km
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoxaConnection Port
RS232, RS422, RS485
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
12Mbps
Maximum Transfer Distance
4km
Fibre Type
Multi Mode
Country of Origin
Taiwan, Province Of China