MOXA RS232, RS422, RS485 Ethernet Media Converter, Single Mode, Full Duplex 45km

Technical Document
Specifications
Brand
MoxaConnection Port
RS232, RS422, RS485
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
12Mbps
Maximum Transfer Distance
45km
Fibre Type
Single Mode
Country of Origin
Taiwan, Province Of China
BD 834.278
BD 834.278 Each (Exc. Vat)
BD 917.706
BD 917.706 Each (inc. VAT)
1
BD 834.278
BD 834.278 Each (Exc. Vat)
BD 917.706
BD 917.706 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaConnection Port
RS232, RS422, RS485
Fibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
12Mbps
Maximum Transfer Distance
45km
Fibre Type
Single Mode
Country of Origin
Taiwan, Province Of China