Technical Document
Specifications
Brand
MoxaConnection Port
SC
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
40km
Network Speed
10/100Mbit/s
Fibre Type
Multi Mode
Distrelec Product Id
12573549
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 109.120
BD 109.120 Each (Exc. Vat)
BD 120.032
BD 120.032 Each (inc. VAT)
MOXA SC Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 40km
1
BD 109.120
BD 109.120 Each (Exc. Vat)
BD 120.032
BD 120.032 Each (inc. VAT)
MOXA SC Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 40km
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaConnection Port
SC
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
100Mbps
Maximum Transfer Distance
40km
Network Speed
10/100Mbit/s
Fibre Type
Multi Mode
Distrelec Product Id
12573549
Country of Origin
Taiwan, Province Of China