MOXA 10/100T, RJ45 Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Full Duplex 5km

RS Stock No.: 256-3665Brand: MOXAManufacturers Part No.: IMC-21-M-STDistrelec Article No.: 12573550
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

Moxa

Connection Port

10/100T, RJ45

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

5km

Network Speed

10/100Mbit/s

Fibre Type

Multi Mode

Maximum Data Transfer Rate

10/100Mbps

Distrelec Product Id

12573550

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 109.120

BD 109.120 Each (Exc. Vat)

BD 120.032

BD 120.032 Each (inc. VAT)

MOXA 10/100T, RJ45 Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Full Duplex 5km

BD 109.120

BD 109.120 Each (Exc. Vat)

BD 120.032

BD 120.032 Each (inc. VAT)

MOXA 10/100T, RJ45 Ethernet Media Converter, Multi Mode, 10/100Mbit/s, Full Duplex 5km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Connection Port

10/100T, RJ45

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

5km

Network Speed

10/100Mbit/s

Fibre Type

Multi Mode

Maximum Data Transfer Rate

10/100Mbps

Distrelec Product Id

12573550

Country of Origin

Taiwan, Province Of China