Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA 10/100/1000BaseT(X), RJ45 connector Port POE Injector, 48V dc Input, 22-57V dc Output, 2.71A, 30W

RS Stock No.: 256-3677Brand: MOXAManufacturers Part No.: INJ-24-TDistrelec Article No.: 12574247
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Moxa

Input Voltage

48V dc

Output Voltage

22-57V dc

Output Current

2.71A

Number of Output Ports

10/100/1000BaseT(X), RJ45 connector

Power Rating

30W

Distrelec Product Id

12574247

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 166.147

BD 166.147 Each (Exc. Vat)

BD 182.762

BD 182.762 Each (inc. VAT)

MOXA 10/100/1000BaseT(X), RJ45 connector Port POE Injector, 48V dc Input, 22-57V dc Output, 2.71A, 30W

BD 166.147

BD 166.147 Each (Exc. Vat)

BD 182.762

BD 182.762 Each (inc. VAT)

MOXA 10/100/1000BaseT(X), RJ45 connector Port POE Injector, 48V dc Input, 22-57V dc Output, 2.71A, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Input Voltage

48V dc

Output Voltage

22-57V dc

Output Current

2.71A

Number of Output Ports

10/100/1000BaseT(X), RJ45 connector

Power Rating

30W

Distrelec Product Id

12574247

Country of Origin

Taiwan, Province Of China