MOXA MAT-WDB-PA-NF-2-0708 PCB Multi-Band Antenna with Type N Female Connector, MIMO 2x2, Omni-directional

RS Stock No.: 256-3759Brand: MOXAManufacturers Part No.: MAT-WDB-PA-NF-2-0708
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

Moxa

RF Protocols

MIMO 2x2, Omni-directional

Frequency Range

5.9 GHz

Connector Type

Type N Female

Internal/External

External

Gain

0.875dBi

Antenna Physical Form

PCB

Antenna Mounting Type

Wall/Pole

Lead Length

206mm

Antenna Directivity

Directional

Includes Lead

No

Connector Gender

Female

Physical Form

PCB

Country of Origin

China

Stock information temporarily unavailable.

BD 182.622

BD 182.622 Each (Exc. Vat)

BD 200.884

BD 200.884 Each (inc. VAT)

MOXA MAT-WDB-PA-NF-2-0708 PCB Multi-Band Antenna with Type N Female Connector, MIMO 2x2, Omni-directional

BD 182.622

BD 182.622 Each (Exc. Vat)

BD 200.884

BD 200.884 Each (inc. VAT)

MOXA MAT-WDB-PA-NF-2-0708 PCB Multi-Band Antenna with Type N Female Connector, MIMO 2x2, Omni-directional
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

RF Protocols

MIMO 2x2, Omni-directional

Frequency Range

5.9 GHz

Connector Type

Type N Female

Internal/External

External

Gain

0.875dBi

Antenna Physical Form

PCB

Antenna Mounting Type

Wall/Pole

Lead Length

206mm

Antenna Directivity

Directional

Includes Lead

No

Connector Gender

Female

Physical Form

PCB

Country of Origin

China