MOXA MC-1100, Industrial Computer, 30W, Intel Atom 1.91 GHz, 4 GB, Windows

RS Stock No.: 633-446Brand: MOXAManufacturers Part No.: MC-1111-E4-T
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Moxa

Processor Type

Intel Atom

Clock Speed

1.91 GHz

Series

MC-1100

Compatible Operating System

Linux, Windows

Bus Type

CFAST, DDR3, SD

Supply Voltage

36 V

Dimensions

132 x 122 x 68 mm

Port Type

RJ45, USB 2

Maximum Power Consumption

30W

Onboard Memory

4 GB

Country of Origin

Taiwan, Province Of China

BD 746.004

BD 746.004 Each (Exc. Vat)

BD 820.604

BD 820.604 Each (inc. VAT)

MOXA MC-1100, Industrial Computer, 30W, Intel Atom 1.91 GHz, 4 GB, Windows

BD 746.004

BD 746.004 Each (Exc. Vat)

BD 820.604

BD 820.604 Each (inc. VAT)

MOXA MC-1100, Industrial Computer, 30W, Intel Atom 1.91 GHz, 4 GB, Windows

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moxa

Processor Type

Intel Atom

Clock Speed

1.91 GHz

Series

MC-1100

Compatible Operating System

Linux, Windows

Bus Type

CFAST, DDR3, SD

Supply Voltage

36 V

Dimensions

132 x 122 x 68 mm

Port Type

RJ45, USB 2

Maximum Power Consumption

30W

Onboard Memory

4 GB

Country of Origin

Taiwan, Province Of China