Technical Document
Specifications
Brand
MoxaSeries
MDR Power Supply
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.7A
Power Rating
40W
Depth
100mm
Width
40mm
Height
90mm
Mounting Type
DIN Rail Mount
Country of Origin
Taiwan, Province Of China
BD 47.025
BD 47.025 Each (Exc. Vat)
BD 51.727
BD 51.727 Each (inc. VAT)
1
BD 47.025
BD 47.025 Each (Exc. Vat)
BD 51.727
BD 51.727 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaSeries
MDR Power Supply
Type
Switched Mode
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 120 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.7A
Power Rating
40W
Depth
100mm
Width
40mm
Height
90mm
Mounting Type
DIN Rail Mount
Country of Origin
Taiwan, Province Of China