Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA Device server, 3 Ethernet Port, 2 Serial Port, Ethernet Interface, 921.6kbps Baud Rate

RS Stock No.: 255-3419Brand: MOXAManufacturers Part No.: NPort IAW5250A-12I/O-EUDistrelec Article No.: 30139953
brand-logo
View all in Serial Device Servers

Technical Document

Specifications

Brand

Moxa

Series

NPort

Maximum Baud Rate

921.6kbps

Počet ethernetových portů

3

Transmission Length

100m

Interface

Ethernet

Počet sériových portů

2

Distrelec Product Id

30139953

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 442.486

BD 442.486 Each (Exc. Vat)

BD 486.735

BD 486.735 Each (inc. VAT)

MOXA Device server, 3 Ethernet Port, 2 Serial Port, Ethernet Interface, 921.6kbps Baud Rate

BD 442.486

BD 442.486 Each (Exc. Vat)

BD 486.735

BD 486.735 Each (inc. VAT)

MOXA Device server, 3 Ethernet Port, 2 Serial Port, Ethernet Interface, 921.6kbps Baud Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Series

NPort

Maximum Baud Rate

921.6kbps

Počet ethernetových portů

3

Transmission Length

100m

Interface

Ethernet

Počet sériových portů

2

Distrelec Product Id

30139953

Country of Origin

Taiwan, Province Of China