MOXA LC Single Mode Transceiver Module, 1000Mbit/s

RS Stock No.: 255-3469Brand: MOXAManufacturers Part No.: SFP-1GLHLC-T
brand-logo

Technical Document

Specifications

Brand

Moxa

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

30km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 308.644

BD 308.644 Each (Exc. Vat)

BD 339.508

BD 339.508 Each (inc. VAT)

MOXA LC Single Mode Transceiver Module, 1000Mbit/s

BD 308.644

BD 308.644 Each (Exc. Vat)

BD 339.508

BD 339.508 Each (inc. VAT)

MOXA LC Single Mode Transceiver Module, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Connection Port

LC

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

30km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China