MOXA LC Single Mode Transceiver Module, 1000Mbit/s

RS Stock No.: 255-3470Brand: MOXAManufacturers Part No.: SFP-1GLHXLC
brand-logo

Technical Document

Specifications

Brand

Moxa

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

40km

Network Speed

1000Mbit/s

Connection Port

LC

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 654.978

BD 654.978 Each (Exc. Vat)

BD 720.476

BD 720.476 Each (inc. VAT)

MOXA LC Single Mode Transceiver Module, 1000Mbit/s

BD 654.978

BD 654.978 Each (Exc. Vat)

BD 720.476

BD 720.476 Each (inc. VAT)

MOXA LC Single Mode Transceiver Module, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

40km

Network Speed

1000Mbit/s

Connection Port

LC

Fibre Type

Single Mode

Country of Origin

Taiwan, Province Of China