Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA LC Single Mode Transceiver Module, 1000Mbit/s

RS Stock No.: 255-3475Brand: MOXAManufacturers Part No.: SFP-1GZXLC
brand-logo

Technical Document

Specifications

Brand

Moxa

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

80km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Connection Port

LC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 997.210

BD 997.210 Each (Exc. Vat)

BD 1,096.931

BD 1,096.931 Each (inc. VAT)

MOXA LC Single Mode Transceiver Module, 1000Mbit/s

BD 997.210

BD 997.210 Each (Exc. Vat)

BD 1,096.931

BD 1,096.931 Each (inc. VAT)

MOXA LC Single Mode Transceiver Module, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Maximum Data Transfer Rate

1Gbps

Maximum Transfer Distance

80km

Network Speed

1000Mbit/s

Fibre Type

Single Mode

Connection Port

LC

Country of Origin

Taiwan, Province Of China