Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MOXA RS232, RS422, RS485 Media Converter, Multi Mode, 100Mbit/s 5km

RS Stock No.: 255-3492Brand: MOXAManufacturers Part No.: TCF-142-M-ST-RM
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

Moxa

Fibre Type

Multi Mode

Connection Port

RS232, RS422, RS485

Maximum Data Transfer Rate

921.6kbps

Maximum Transfer Distance

5km

Network Speed

100Mbit/s

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 119.705

BD 119.705 Each (Exc. Vat)

BD 131.676

BD 131.676 Each (inc. VAT)

MOXA RS232, RS422, RS485 Media Converter, Multi Mode, 100Mbit/s 5km

BD 119.705

BD 119.705 Each (Exc. Vat)

BD 131.676

BD 131.676 Each (inc. VAT)

MOXA RS232, RS422, RS485 Media Converter, Multi Mode, 100Mbit/s 5km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moxa

Fibre Type

Multi Mode

Connection Port

RS232, RS422, RS485

Maximum Data Transfer Rate

921.6kbps

Maximum Transfer Distance

5km

Network Speed

100Mbit/s

Country of Origin

Taiwan, Province Of China