MOXA RS232, RS422, RS485 Ethernet Media Converter, Multi Mode, Half/Full Duplex 40km

Technical Document
Specifications
Brand
MoxaConnection Port
RS232, RS422, RS485
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
921.6kbps
Maximum Transfer Distance
40km
Fibre Type
Multi Mode
Distrelec Product Id
12573447
Country of Origin
Taiwan, Province Of China
BD 130.190
BD 130.190 Each (Exc. Vat)
BD 143.209
BD 143.209 Each (inc. VAT)
1
BD 130.190
BD 130.190 Each (Exc. Vat)
BD 143.209
BD 143.209 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoxaConnection Port
RS232, RS422, RS485
Fibre Operating Mode
Half/Full Duplex
Maximum Data Transfer Rate
921.6kbps
Maximum Transfer Distance
40km
Fibre Type
Multi Mode
Distrelec Product Id
12573447
Country of Origin
Taiwan, Province Of China